Similar
Similar
Similar

PMV28ENEAR | |
|---|---|
DigiKey Part Number | 1727-8664-2-ND - Tape & Reel (TR) 1727-8664-1-ND - Cut Tape (CT) 1727-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV28ENEAR |
Description | MOSFET N-CH 30V 4.4A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 660mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV28ENEAR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 266 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 660mW (Ta), 8.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 37mOhm @ 4.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3032LQ-13 | Diodes Incorporated | 0 | 31-DMN3032LQ-13TR-ND | kr.0.46985 | Similar |
| DMN3032LQ-7 | Diodes Incorporated | 0 | 31-DMN3032LQ-7TR-ND | kr.0.68704 | Similar |
| FDN337N | onsemi | 193.039 | FDN337NCT-ND | kr.5.71000 | Similar |
| TSM2306CX RFG | Taiwan Semiconductor Corporation | 47.199 | 1801-TSM2306CXRFGCT-ND | kr.6.47000 | Similar |




