
PMV28ENEAR | |
---|---|
DigiKey Part Number | 1727-8664-2-ND - Tape & Reel (TR) 1727-8664-1-ND - Cut Tape (CT) 1727-8664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV28ENEAR |
Description | MOSFET N-CH 30V 4.4A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 660mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV28ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 266 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.2.45100 | kr.24.51 |
50 | kr.1.77660 | kr.88.83 |
100 | kr.1.55650 | kr.155.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.88224 | kr.2,646.72 |
6.000 | kr.0.80168 | kr.4,810.08 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |