Similar
Similar
Similar

PMV27UPEAR | |
|---|---|
DigiKey Part Number | 1727-2529-2-ND - Tape & Reel (TR) 1727-2529-1-ND - Cut Tape (CT) 1727-2529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV27UPEAR |
Description | MOSFET P-CH 20V 4.5A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 490mW (Ta), 4.15W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV27UPEAR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 490mW (Ta), 4.15W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 32mOhm @ 4.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 950mV @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTRV4101PT1G | onsemi | 36.270 | 488-NTRV4101PT1GCT-ND | kr.5.58000 | Similar |
| PJA3415AE-AU_R1_000A1 | Panjit International Inc. | 9.660 | 3757-PJA3415AE-AU_R1_000A1CT-ND | kr.2.09000 | Similar |
| TSM2323CX RFG | Taiwan Semiconductor Corporation | 61.427 | 1801-TSM2323CXRFGCT-ND | kr.8.12000 | Similar |









