


PMST6428,115 | |
---|---|
DigiKey Part Number | 1727-PMST6428,115TR-ND - Tape & Reel (TR) 1727-PMST6428,115CT-ND - Cut Tape (CT) 1727-PMST6428,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST6428,115 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 700MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100µA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.05000 | kr.10.50 |
50 | kr.0.75140 | kr.37.57 |
100 | kr.0.65220 | kr.65.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.34688 | kr.1,040.64 |
6.000 | kr.0.31018 | kr.1,861.08 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |