Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST5550,115

DigiKey Part Number
1727-2414-2-ND - Tape & Reel (TR)
1727-2414-1-ND - Cut Tape (CT)
1727-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST5550,115
Description
TRANS NPN 140V 0.3A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
300 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5550LT1Gonsemi35.428MMBT5550LT1GOSCT-NDkr.0.95000Similar
In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.07100kr.10.71
100kr.0.66570kr.66.57
500kr.0.48920kr.244.60
1.000kr.0.43194kr.431.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35893kr.1,076.79
6.000kr.0.32207kr.1,932.42
9.000kr.0.30327kr.2,729.43
15.000kr.0.28212kr.4,231.80
21.000kr.0.26959kr.5,661.39
30.000kr.0.25740kr.7,722.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500