


PMST2369,115 | |
|---|---|
DigiKey Part Number | 1727-6292-2-ND - Tape & Reel (TR) 1727-6292-1-ND - Cut Tape (CT) 1727-6292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2369,115 |
Description | TRANS NPN 15V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 400nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2369ALT1G | onsemi | 27.485 | MMBT2369ALT1GOSCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 100 | kr.0.52620 | kr.52.62 |
| 500 | kr.0.38408 | kr.192.04 |
| 1.000 | kr.0.33799 | kr.337.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27917 | kr.837.51 |
| 6.000 | kr.0.24945 | kr.1,496.70 |
| 9.000 | kr.0.23428 | kr.2,108.52 |
| 15.000 | kr.0.21723 | kr.3,258.45 |
| 21.000 | kr.0.20711 | kr.4,349.31 |
| 30.000 | kr.0.19728 | kr.5,918.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

