


PMSS3906,115 | |
|---|---|
DigiKey Part Number | 1727-6291-2-ND - Tape & Reel (TR) 1727-6291-1-ND - Cut Tape (CT) 1727-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMSS3906,115 |
Description | TRANS PNP 40V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.97300 | kr.9.73 |
| 50 | kr.0.69120 | kr.34.56 |
| 100 | kr.0.60030 | kr.60.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31761 | kr.952.83 |
| 6.000 | kr.0.28358 | kr.1,701.48 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |





