Similar

PMPB95ENEA/FX | |
|---|---|
DigiKey Part Number | PMPB95ENEA/FX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB95ENEA/FX |
Description | MOSFET N-CH 80V 4.1A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 4.1A (Ta) 1.6W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 504 pF @ 40 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 2.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q2 | Texas Instruments | 84.219 | 296-47322-1-ND | kr.0.70000 | Similar |


