PMPB55ENEAX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 84.219
Unit Price: kr.5.20000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.71170
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.78332
Datasheet
N-Channel 60 V 4A (Ta) 1.65W (Ta) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 4A (Ta) 1.65W (Ta) Surface Mount DFN2020MD-6
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB55ENEAX

DigiKey Part Number
1727-2730-2-ND - Tape & Reel (TR)
1727-2730-1-ND - Cut Tape (CT)
1727-2730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB55ENEAX
Description
MOSFET N-CH 60V 4A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 60 V 4A (Ta) 1.65W (Ta) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
PMPB55ENEAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 30 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
1.65W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020MD-6
Rds On (Max) @ Id, Vgs
56mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.7V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD19538Q2Texas Instruments84.219296-47322-1-NDkr.5.20000Similar
DI004N06PWKDiotec Semiconductor04878-DI004N06PWKTR-NDkr.0.71170Similar
DI004N06PWK-AQDiotec Semiconductor04878-DI004N06PWK-AQTR-NDkr.0.78332Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes