

PMPB55ENEAX | |
---|---|
DigiKey Part Number | 1727-2730-2-ND - Tape & Reel (TR) 1727-2730-1-ND - Cut Tape (CT) 1727-2730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB55ENEAX |
Description | MOSFET N-CH 60V 4A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 1.65W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB55ENEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.65W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.52600 | kr.35.26 |
50 | kr.2.57660 | kr.128.83 |
100 | kr.2.26820 | kr.226.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.27554 | kr.3,826.62 |
6.000 | kr.1.16664 | kr.6,999.84 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |