

PMPB50ENEX | |
|---|---|
DigiKey Part Number | 1727-7661-2-ND - Tape & Reel (TR) 1727-7661-1-ND - Cut Tape (CT) 1727-7661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB50ENEX |
Description | MOSFET DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.9A (Ta) 1.9W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 5.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 271 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.14900 | kr.31.49 |
| 50 | kr.2.29240 | kr.114.62 |
| 100 | kr.2.01410 | kr.201.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16597 | kr.3,497.91 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

