PMPB47XP,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1.772
Unit Price: kr.9.57000
Datasheet

Similar


onsemi
In Stock: 27.000
Unit Price: kr.3.04319
Datasheet

Similar


onsemi
In Stock: 307.000
Unit Price: kr.2.85300
Datasheet
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB47XP,115

DigiKey Part Number
1727-1375-2-ND - Tape & Reel (TR)
1727-1375-1-ND - Cut Tape (CT)
1727-1375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB47XP,115
Description
MOSFET P-CH 30V 4A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1365 pF @ 15 V
FET Type
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
58mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMA530PZonsemi1.772FDMA530PZCT-NDkr.9.57000Similar
NTLJS4149PTAGonsemi27.000NTLJS4149PTAG-NDkr.3.04319Similar
NTLJS4149PTBGonsemi307.000NTLJS4149PTBG-NDkr.2.85300Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes