
PMPB27EP,115 | |
|---|---|
DigiKey Part Number | 2156-PMPB27EP,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PMPB27EP,115 |
Description | 30 V, SINGLE P-CHANNEL TRENCH MO |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.1A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 6.1A, 10V |
| Bulk: | 22455876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | kr.2.47260 | kr.1,903.90 |
| Unit Price without VAT: | kr.2.47260 |
|---|---|
| Unit Price with VAT: | kr.3.09075 |


