Similar

PMPB23XNEAX | |
|---|---|
DigiKey Part Number | PMPB23XNEAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB23XNEAX |
Description | MOSFET N-CH 20V 7A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1136 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 7A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 900mV @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD15571Q2 | Texas Instruments | 6.008 | 296-39992-1-ND | kr.4.18000 | Similar |
| FDMA410NZ | onsemi | 1 | FDMA410NZCT-ND | kr.10.08000 | Similar |



