

PMPB14XPX | |
---|---|
DigiKey Part Number | 1727-7805-2-ND - Tape & Reel (TR) 1727-7805-1-ND - Cut Tape (CT) 1727-7805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB14XPX |
Description | MOSFET DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 12.7A (Ta) 3.9W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8.6A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2303 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.3.07800 | kr.30.78 |
50 | kr.2.24000 | kr.112.00 |
100 | kr.1.96800 | kr.196.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.13690 | kr.3,410.70 |
6.000 | kr.1.03771 | kr.6,226.26 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |