

PMPB12R7EPX | |
---|---|
DigiKey Part Number | 1727-PMPB12R7EPXTR-ND - Tape & Reel (TR) 1727-PMPB12R7EPXCT-ND - Cut Tape (CT) 1727-PMPB12R7EPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB12R7EPX |
Description | PMPB12R7EP - 30 V, P-CHANNEL TRE |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.7A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 8.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1638 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.3.48800 | kr.34.88 |
50 | kr.2.54600 | kr.127.30 |
100 | kr.2.24060 | kr.224.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.30842 | kr.3,925.26 |
6.000 | kr.1.19724 | kr.7,183.44 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |