PMPB10XNE,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 7.677
Unit Price: kr.4.18000
Datasheet
N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB10XNE,115

DigiKey Part Number
1727-PMPB10XNE,115TR-ND - Tape & Reel (TR)
1727-PMPB10XNE,115CT-ND - Cut Tape (CT)
1727-PMPB10XNE,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB10XNE,115
Description
MOSFET N-CH 20V 9A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2175 pF @ 10 V
FET Type
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON2408Alpha & Omega Semiconductor Inc.0785-1394-1-NDkr.6.78000Similar
CSD17318Q2Texas Instruments7.677296-49599-1-NDkr.4.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes