Similar

PMPB10XNE,115 | |
|---|---|
DigiKey Part Number | 1727-PMPB10XNE,115TR-ND - Tape & Reel (TR) 1727-PMPB10XNE,115CT-ND - Cut Tape (CT) 1727-PMPB10XNE,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB10XNE,115 |
Description | MOSFET N-CH 20V 9A DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2175 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 9A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON2408 | Alpha & Omega Semiconductor Inc. | 0 | 785-1394-1-ND | kr.6.78000 | Similar |
| CSD17318Q2 | Texas Instruments | 7.662 | 296-49599-1-ND | kr.4.18000 | Similar |



