

PMPB100ENEX | |
---|---|
DigiKey Part Number | 1727-7660-2-ND - Tape & Reel (TR) 1727-7660-1-ND - Cut Tape (CT) 1727-7660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB100ENEX |
Description | MOSFET DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.1A (Ta) 3.3W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 157 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.3.05300 | kr.30.53 |
50 | kr.2.22340 | kr.111.17 |
100 | kr.1.95330 | kr.195.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.08623 | kr.3,258.69 |
6.000 | kr.0.99066 | kr.5,943.96 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |