
| PMPB06R7VPX | |
|---|---|
| DigiKey Part Number | 1727-PMPB06R7VPXTR-ND - Tape & Reel (TR) 1727-PMPB06R7VPXCT-ND - Cut Tape (CT) 1727-PMPB06R7VPXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMPB06R7VPX | 
| Description | PMPB06R7VP/SOT1220-4/DFN2020M | 
| Customer Reference | |
| Detailed Description | P-Channel 12 V 11A (Ta) 3.7W (Ta), 18W (Tc) Surface Mount DFN2020M-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 12 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 8.8mOhm @ 11A, 4.5V | |
| Vgs(th) (Max) @ Id | 900mV @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 4.5 V | |
| Vgs (Max) | ±8V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 6 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.7W (Ta), 18W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | DFN2020M-6 | |
| Package / Case | 
| Cut Tape (CT) & Digi-Reel®: | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.3.59700 | kr.35.97 | 
| 50 | kr.2.63040 | kr.131.52 | 
| 100 | kr.2.31620 | kr.231.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.35635 | kr.4,069.05 | 
| 6.000 | kr.1.24189 | kr.7,451.34 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark