
PMN280ENEAX | |
|---|---|
DigiKey Part Number  | 1727-8662-2-ND - Tape & Reel (TR) 1727-8662-1-ND - Cut Tape (CT) 1727-8662-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMN280ENEAX  | 
Description  | MOSFET N-CH 100V 1.2A 6TSOP  | 
Customer Reference  | |
Detailed Description  | N-Channel 100 V 1.2A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PMN280ENEAX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 100 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 385mOhm @ 1.2A, 10V  | |
Vgs(th) (Max) @ Id  | 2.7V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 6.8 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 190 pF @ 50 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 667mW (Ta), 7.5W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 6-TSOP  | |
Package / Case  | ||
Base Product Number  | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.2.23400 | kr.22.34 | 
| 50 | kr.1.61400 | kr.80.70 | 
| 100 | kr.1.41180 | kr.141.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.79426 | kr.2,382.78 | 
| 6.000 | kr.0.72040 | kr.4,322.40 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 











