Similar
Similar
Similar

PMN27XPE,115 | |
|---|---|
DigiKey Part Number | 1727-1356-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN27XPE,115 |
Description | MOSFET P-CH 20V 4.4A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) 530mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 10 V |
FET Type | Power Dissipation (Max) 530mW (Ta), 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC604P | onsemi | 9.432 | FDC604PCT-ND | kr.6.02000 | Similar |
| FDC608PZ | onsemi | 5.723 | FDC608PZCT-ND | kr.6.02000 | Similar |
| SI3493BDV-T1-E3 | Vishay Siliconix | 10.436 | SI3493BDV-T1-E3CT-ND | kr.9.32000 | Similar |
| SI3493BDV-T1-GE3 | Vishay Siliconix | 3.933 | SI3493BDV-T1-GE3CT-ND | kr.9.32000 | Similar |
| TSM3443CX6 RFG | Taiwan Semiconductor Corporation | 24.045 | TSM3443CX6RFGCT-ND | kr.5.01000 | Similar |




