
PMN230ENEAX | |
|---|---|
DigiKey Part Number | 1727-8649-2-ND - Tape & Reel (TR) 1727-8649-1-ND - Cut Tape (CT) 1727-8649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN230ENEAX |
Description | MOSFET N-CH 60V 1.8A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.8A (Ta) 625mW (Ta), 5.4W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 30 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 625mW (Ta), 5.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 222mOhm @ 1.8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |


