
PMN20ENAX | |
---|---|
DigiKey Part Number | 1727-8680-2-ND - Tape & Reel (TR) 1727-8680-1-ND - Cut Tape (CT) 1727-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN20ENAX |
Description | MOSFET N-CH 40V 6.2A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 6.2A (Ta) 652mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 582 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 652mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
10 | kr.3.57800 | kr.35.78 |
50 | kr.2.61500 | kr.130.75 |
100 | kr.2.30210 | kr.230.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.34754 | kr.4,042.62 |
6.000 | kr.1.23369 | kr.7,402.14 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |