


2N7002HWX | |
---|---|
DigiKey Part Number | 1727-2N7002HWXTR-ND - Tape & Reel (TR) 1727-2N7002HWXCT-ND - Cut Tape (CT) 1727-2N7002HWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002HWX |
Description | 2N7002HW/SOT323/SC-70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.13900 | kr.11.39 |
50 | kr.0.81400 | kr.40.70 |
100 | kr.0.70720 | kr.70.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37414 | kr.1,122.42 |
6.000 | kr.0.33497 | kr.2,009.82 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |