
PMN100EPAX | |
---|---|
DigiKey Part Number | 1727-PMN100EPAXTR-ND - Tape & Reel (TR) 1727-PMN100EPAXCT-ND - Cut Tape (CT) 1727-PMN100EPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN100EPAX |
Description | MOSFET P-CH 60V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Ta) 660mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN100EPAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 616 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.89300 | kr.28.93 |
50 | kr.2.10300 | kr.105.15 |
100 | kr.1.84640 | kr.184.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.06129 | kr.3,183.87 |
6.000 | kr.0.96753 | kr.5,805.18 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |