Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMMT591A,235 | |
|---|---|
DigiKey Part Number | 1727-5848-2-ND - Tape & Reel (TR) 1727-5848-1-ND - Cut Tape (CT) 1727-5848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMMT591A,235 |
Description | TRANS PNP 40V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMMT591A,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5140T,215 | Nexperia USA Inc. | 0 | 1727-3906-1-ND | kr.1.97000 | Direct |
| FMMT591ATA | Diodes Incorporated | 26.620 | FMMT591ACT-ND | kr.4.18000 | Direct |
| ZXTP2041FTA | Diodes Incorporated | 3.000 | ZXTP2041FCT-ND | kr.3.55000 | Direct |
| BC807-16-7-F | Diodes Incorporated | 0 | BC807-16FDICT-ND | kr.1.78000 | Similar |
| BC807-16LT1G | onsemi | 14.584 | BC807-16LT1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.82230 | kr.82.23 |
| 500 | kr.0.60800 | kr.304.00 |
| 1.000 | kr.0.53858 | kr.538.58 |
| 2.000 | kr.0.48000 | kr.960.00 |
| 5.000 | kr.0.41645 | kr.2,082.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37711 | kr.3,771.10 |
| 20.000 | kr.0.34400 | kr.6,880.00 |
| 30.000 | kr.0.32713 | kr.9,813.90 |
| 50.000 | kr.0.30816 | kr.15,408.00 |
| 70.000 | kr.0.29693 | kr.20,785.10 |
| 100.000 | kr.0.28601 | kr.28,601.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |





