
74HCT366D,653 | |
|---|---|
DigiKey Part Number | 1727-7548-2-ND - Tape & Reel (TR) 1727-7548-1-ND - Cut Tape (CT) 1727-7548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT366D,653 |
Description | IC BUFF 4.5V/5.5V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.02800 | kr.75.70 |
| 100 | kr.2.65390 | kr.265.39 |
| 250 | kr.2.47436 | kr.618.59 |
| 500 | kr.2.36646 | kr.1,183.23 |
| 1.000 | kr.2.33775 | kr.2,337.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.18360 | kr.5,459.00 |
| 5.000 | kr.2.12702 | kr.10,635.10 |
| 7.500 | kr.2.09868 | kr.15,740.10 |
| 12.500 | kr.2.06729 | kr.25,841.12 |
| 17.500 | kr.2.04894 | kr.35,856.45 |
| 25.000 | kr.2.03131 | kr.50,782.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

