

PMH400UNEH | |
---|---|
DigiKey Part Number | 1727-PMH400UNEHTR-ND - Tape & Reel (TR) 1727-PMH400UNEHCT-ND - Cut Tape (CT) 1727-PMH400UNEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH400UNEH |
Description | MOSFET N-CH 30V 900MA DFN0606-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 360mW (Ta), 2.23W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH400UNEH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.93 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4540 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.53600 | kr.15.36 |
50 | kr.1.10080 | kr.55.04 |
100 | kr.0.95870 | kr.95.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.43874 | kr.4,387.40 |
20.000 | kr.0.40005 | kr.8,001.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |