PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMG85XP,115

DigiKey Part Number
1727-PMG85XP,115TR-ND - Tape & Reel (TR)
1727-PMG85XP,115CT-ND - Cut Tape (CT)
1727-PMG85XP,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMG85XP,115
Description
MOSFET P-CH 20V 2A 6TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Tj) 375mW (Ta), 2.4W (Tc) Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
115mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
375mW (Ta), 2.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.82400kr.18.24
50kr.1.31320kr.65.66
100kr.1.14620kr.114.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63452kr.1,903.56
6.000kr.0.57324kr.3,439.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500