Similar
Similar
Similar
Similar
Similar



PMF63UNEX | |
|---|---|
DigiKey Part Number | 1727-2694-2-ND - Tape & Reel (TR) 1727-2694-1-ND - Cut Tape (CT) 1727-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMF63UNEX |
Description | MOSFET N-CH 20V 2.2A SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.2A (Ta) 395mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.85 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 289 pF @ 10 V |
FET Type | Power Dissipation (Max) 395mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO7414 | Alpha & Omega Semiconductor Inc. | 0 | AO7414-ND | kr.0.74164 | Similar |
| MCH3476-TL-H | onsemi | 0 | MCH3476-TL-HOSTR-ND | kr.0.00000 | Similar |
| MCH3477-TL-E | onsemi | 0 | MCH3477-TL-E-ND | kr.1.18076 | Similar |
| MCH3479-TL-H | onsemi | 0 | MCH3479-TL-H-ND | kr.0.77853 | Similar |
| MCH3481-TL-H | onsemi | 0 | MCH3481-TL-H-ND | kr.0.94785 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.85616 | kr.428.08 |
| 1.000 | kr.0.76226 | kr.762.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64279 | kr.1,928.37 |
| 6.000 | kr.0.58253 | kr.3,495.18 |
| 9.000 | kr.0.55181 | kr.4,966.29 |
| 15.000 | kr.0.51727 | kr.7,759.05 |
| 21.000 | kr.0.49681 | kr.10,433.01 |
| 30.000 | kr.0.47693 | kr.14,307.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |














