


PMEG6050CEPX | |
|---|---|
DigiKey Part Number | 1727-PMEG6050CEPXTR-ND - Tape & Reel (TR) 1727-PMEG6050CEPXCT-ND - Cut Tape (CT) 1727-PMEG6050CEPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6050CEPX |
Description | PMEG6050CEP/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.5 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.50900 | kr.25.09 |
| 100 | kr.1.60530 | kr.160.53 |
| 500 | kr.1.21558 | kr.607.79 |
| 1.000 | kr.1.08988 | kr.1,089.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92992 | kr.2,789.76 |
| 6.000 | kr.0.84932 | kr.5,095.92 |
| 9.000 | kr.0.80824 | kr.7,274.16 |
| 15.000 | kr.0.76208 | kr.11,431.20 |
| 21.000 | kr.0.73474 | kr.15,429.54 |
| 30.000 | kr.0.70816 | kr.21,244.80 |
| 75.000 | kr.0.68177 | kr.51,132.75 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |



