


PMEG6050CEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6050CEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6050CEP-QXCT-ND - Cut Tape (CT) 1727-PMEG6050CEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6050CEP-QX |
Description | PMEG6050CEP-Q/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SOD-128/CFP5 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SOD-128/CFP5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.82800 | kr.28.28 |
| 100 | kr.1.81200 | kr.181.20 |
| 500 | kr.1.37400 | kr.687.00 |
| 1.000 | kr.1.23275 | kr.1,232.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05310 | kr.3,159.30 |
| 6.000 | kr.0.96256 | kr.5,775.36 |
| 9.000 | kr.0.91642 | kr.8,247.78 |
| 15.000 | kr.0.86458 | kr.12,968.70 |
| 21.000 | kr.0.83387 | kr.17,511.27 |
| 30.000 | kr.0.80403 | kr.24,120.90 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

