


PMEG6030EXE-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030EXE-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030EXE-QXCT-ND - Cut Tape (CT) 1727-PMEG6030EXE-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EXE-QX |
Description | DIODE SCHOTTKY 60V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 3 A | Supplier Device Package SOD-123HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS310LWH | Taiwan Semiconductor Corporation | 30.551 | 1801-SS310LWHCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45200 | kr.14.52 |
| 100 | kr.0.91110 | kr.91.11 |
| 500 | kr.0.67534 | kr.337.67 |
| 1.000 | kr.0.59907 | kr.599.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50177 | kr.1,505.31 |
| 6.000 | kr.0.45270 | kr.2,716.20 |
| 9.000 | kr.0.42767 | kr.3,849.03 |
| 15.000 | kr.0.39952 | kr.5,992.80 |
| 21.000 | kr.0.38285 | kr.8,039.85 |
| 30.000 | kr.0.36664 | kr.10,999.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

