


PMEG6020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG6020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020EXD-QX |
Description | PMEG6020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5.4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 74pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 2 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6020EXDX | Nexperia USA Inc. | 50 | 1727-PMEG6020EXDXCT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.18600 | kr.11.86 |
| 100 | kr.0.73860 | kr.73.86 |
| 500 | kr.0.54410 | kr.272.05 |
| 1.000 | kr.0.48108 | kr.481.08 |
| 2.000 | kr.0.42786 | kr.855.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.37609 | kr.1,692.40 |
| 9.000 | kr.0.33939 | kr.3,054.51 |
| 13.500 | kr.0.32066 | kr.4,328.91 |
| 22.500 | kr.0.29961 | kr.6,741.22 |
| 31.500 | kr.0.28714 | kr.9,044.91 |
| 45.000 | kr.0.27502 | kr.12,375.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

