

PMEG2010EXD-QX | |
---|---|
DigiKey Part Number | 1727-PMEG2010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG2010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EXD-QX |
Description | PMEG2010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.26100 | kr.12.61 |
50 | kr.0.90240 | kr.45.12 |
100 | kr.0.78530 | kr.78.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.0.39679 | kr.1,785.55 |
9.000 | kr.0.35743 | kr.3,216.87 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |