
PMEG6010ETR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010ETR-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010ETR-QXCT-ND - Cut Tape (CT) 1727-PMEG6010ETR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ETR-QX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.4 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.1.87100 | kr.18.71 |
| 50 | kr.1.35060 | kr.67.53 |
| 100 | kr.1.18040 | kr.118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65867 | kr.1,976.01 |
| 6.000 | kr.0.59625 | kr.3,577.50 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |












