Similar
Similar
Similar
Similar
Similar

PMEG6010CEH,115 | |
|---|---|
DigiKey Part Number | 1727-3848-2-ND - Tape & Reel (TR) 1727-3848-1-ND - Cut Tape (CT) 1727-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEH,115 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010CEH,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 68pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LWF RHG | Taiwan Semiconductor Corporation | 0 | B0520LWFRHG-ND | kr.0.48180 | Similar |
| CDBMT160-HF | Comchip Technology | 2.295 | 641-1444-1-ND | kr.3.11000 | Similar |
| CRS12(TE85L,Q,M) | Toshiba Semiconductor and Storage | 4.259 | 264-CRS12(TE85L,Q,M)CT-ND | kr.5.14000 | Similar |
| RB162MM-60TR | Rohm Semiconductor | 143.036 | RB162MM-60CT-ND | kr.2.41000 | Similar |
| SKL16 | Diotec Semiconductor | 5.998 | 4878-SKL16CT-ND | kr.1.78000 | Similar |
















