PMEG6002EBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.000
Unit Price: kr.1.16000
Datasheet
Diode 60 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6002EBF

DigiKey Part Number
1727-PMEG6002EBFTR-ND - Tape & Reel (TR)
1727-PMEG6002EBFCT-ND - Cut Tape (CT)
1727-PMEG6002EBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6002EBF
Description
DIODE SCHOTTKY 60V 200MA SOD523
Customer Reference
Detailed Description
Diode 60 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
14pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.05800kr.10.58
100kr.0.65980kr.65.98
500kr.0.48542kr.242.71
1.000kr.0.42880kr.428.80
2.000kr.0.38104kr.762.08
5.000kr.0.32921kr.1,646.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29709kr.2,970.90
20.000kr.0.27006kr.5,401.20
30.000kr.0.25629kr.7,688.70
50.000kr.0.24080kr.12,040.00
70.000kr.0.23163kr.16,214.10
100.000kr.0.22271kr.22,271.00
250.000kr.0.20479kr.51,197.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500