



PMEG4030ETP,115 | |
|---|---|
DigiKey Part Number | 1727-1731-2-ND - Tape & Reel (TR) 1727-1731-1-ND - Cut Tape (CT) 1727-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ETP,115 |
Description | DIODE SCHOTTK 40V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4030ETP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.3.14100 | kr.31.41 |
| 100 | kr.2.02790 | kr.202.79 |
| 500 | kr.1.54762 | kr.773.81 |
| 1.000 | kr.1.39268 | kr.1,392.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19583 | kr.3,587.49 |
| 6.000 | kr.1.09663 | kr.6,579.78 |
| 9.000 | kr.1.04608 | kr.9,414.72 |
| 15.000 | kr.0.98930 | kr.14,839.50 |
| 21.000 | kr.0.95567 | kr.20,069.07 |
| 30.000 | kr.0.92299 | kr.27,689.70 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |





