



PMEG45A10EPDZ | |
|---|---|
DigiKey Part Number | 1727-7644-2-ND - Tape & Reel (TR) 1727-7644-1-ND - Cut Tape (CT) 1727-7644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45A10EPDZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 240pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.6.52200 | kr.65.22 |
| 50 | kr.4.84860 | kr.242.43 |
| 100 | kr.4.30720 | kr.430.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.89378 | kr.4,340.67 |
| 3.000 | kr.2.66089 | kr.7,982.67 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |










