



PMEG4010EP,115 | |
|---|---|
DigiKey Part Number | 1727-5409-2-ND - Tape & Reel (TR) 1727-5409-1-ND - Cut Tape (CT) 1727-5409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EP,115 |
Description | DIODE SCHOTTK 40V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EP,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.17160 | kr.117.16 |
| 500 | kr.0.87530 | kr.437.65 |
| 1.000 | kr.0.77944 | kr.779.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65752 | kr.1,972.56 |
| 6.000 | kr.0.59601 | kr.3,576.06 |
| 9.000 | kr.0.56465 | kr.5,081.85 |
| 15.000 | kr.0.52941 | kr.7,941.15 |
| 21.000 | kr.0.50853 | kr.10,679.13 |
| 30.000 | kr.0.48824 | kr.14,647.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

