



PMEG4010EP,115 | |
|---|---|
DigiKey Part Number | 1727-5409-2-ND - Tape & Reel (TR) 1727-5409-1-ND - Cut Tape (CT) 1727-5409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EP,115 |
Description | DIODE SCHOTTK 40V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.45100 | kr.24.51 |
| 50 | kr.1.77540 | kr.88.77 |
| 100 | kr.1.55460 | kr.155.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88130 | kr.2,643.90 |
| 6.000 | kr.0.80080 | kr.4,804.80 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

