Similar
Similar

PMEG4010EGWX | |
|---|---|
DigiKey Part Number | 1727-7335-2-ND - Tape & Reel (TR) 1727-7335-1-ND - Cut Tape (CT) 1727-7335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EGWX |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 43pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WF RHG | Taiwan Semiconductor Corporation | 0 | B0530WFRHG-ND | kr.0.47575 | Similar |
| RB162MM-40TFTR | Rohm Semiconductor | 20.235 | RB162MM-40TFCT-ND | kr.3.42000 | Similar |
| SKL14 | Diotec Semiconductor | 247 | 4878-SKL14CT-ND | kr.1.78000 | Similar |











