
PMEG4010EGW-QJ | |
---|---|
DigiKey Part Number | 1727-PMEG4010EGW-QJTR-ND - Tape & Reel (TR) 1727-PMEG4010EGW-QJCT-ND - Cut Tape (CT) 1727-PMEG4010EGW-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EGW-QJ |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.26100 | kr.12.61 |
50 | kr.0.90240 | kr.45.12 |
100 | kr.0.78530 | kr.78.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.35201 | kr.3,520.10 |
20.000 | kr.0.31973 | kr.6,394.60 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |