


PMEG4010CPASX | |
|---|---|
DigiKey Part Number | 1727-2405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010CPASX |
Description | DIODE ARR SCHOT 40V 1A DFN2020D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010CPASX Models |
Category | Reverse Recovery Time (trr) 3.5 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 55 µA @ 40 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case 3-UDFN Exposed Pad |
Current - Average Rectified (Io) (per Diode) 1A | Supplier Device Package DFN2020D-3 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |


