
PMEG4010CPAS-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CPAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010CPAS-QX |
Description | DIODE ARR SCHOT 40V 1A DFN2020D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 3.5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 55 µA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 1A | Package / Case 3-UDFN Exposed Pad |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package DFN2020D-3 |

