PMEG4010CEJ-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 33.628
Unit Price: kr.4.82000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.39327
Diode 40 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010CEJ-QX

DigiKey Part Number
1727-PMEG4010CEJ-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010CEJ-QXCT-ND - Cut Tape (CT)
1727-PMEG4010CEJ-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CEJ-QX
Description
DIODE SCHOTTKY 40V 1A SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Mfr
Capacitance @ Vr, F
69pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323F
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBSS14HEonsemi33.628488-NRVBSS14HECT-NDkr.4.82000Direct
B0530WSTaiwan Semiconductor Corporation01801-B0530WSTR-NDkr.0.39327Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47100kr.14.71
100kr.0.92250kr.92.25
500kr.0.68384kr.341.92
1.000kr.0.60667kr.606.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50834kr.1,525.02
6.000kr.0.45873kr.2,752.38
9.000kr.0.43342kr.3,900.78
15.000kr.0.40497kr.6,074.55
21.000kr.0.38812kr.8,150.52
30.000kr.0.37173kr.11,151.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250