Similar

PMEG4005ET-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG4005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG4005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG4005ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005ET-QR |
Description | DIODE SCHOTTKY 40V 500MA TO236AB |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.72900 | kr.17.29 |
| 100 | kr.1.09010 | kr.109.01 |
| 500 | kr.0.81400 | kr.407.00 |
| 1.000 | kr.0.72479 | kr.724.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42566 | kr.1,276.98 |
| 6.000 | kr.0.38332 | kr.2,299.92 |
| 9.000 | kr.0.36173 | kr.3,255.57 |
| 15.000 | kr.0.33746 | kr.5,061.90 |
| 21.000 | kr.0.32307 | kr.6,784.47 |
| 30.000 | kr.0.30909 | kr.9,272.70 |
| 75.000 | kr.0.27839 | kr.20,879.25 |
| 150.000 | kr.0.25942 | kr.38,913.00 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |



