Similar
Similar
Similar

PMEG4002ELD,315 | |
|---|---|
DigiKey Part Number | 1727-5904-2-ND - Tape & Reel (TR) 1727-5904-1-ND - Cut Tape (CT) 1727-5904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002ELD,315 |
Description | DIODE SCHOTT 40V 200MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4002ELD,315 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006D-2 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0240MXWT5G | onsemi | 5.625 | 488-NSR0240MXWT5GCT-ND | kr.1.59000 | Similar |
| NSR0240P2T5G | onsemi | 778 | NSR0240P2T5GOSCT-ND | kr.1.46000 | Similar |
| SBA0540Q_R1_00501 | Panjit International Inc. | 18.609 | 3757-SBA0540Q_R1_00501CT-ND | kr.1.20000 | Similar |








